SM72480SD-105/NOPB | |
---|---|
DigiKey Part Number | 296-SM72480SD-105/NOPBTR-ND - Tape & Reel (TR) 296-SM72480SD-105/NOPBCT-ND - Cut Tape (CT) 296-SM72480SD-105/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72480SD-105/NOPB |
Description | THERMOSTAT 105DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM72480SD-105/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 105°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥21.84000 | ¥218.40 |
25 | ¥17.72320 | ¥443.08 |
50 | ¥16.48560 | ¥824.28 |
100 | ¥15.66090 | ¥1,566.09 |
500 | ¥13.18844 | ¥6,594.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.20146 | ¥10,201.46 |