SM72442X/NOPB | |
---|---|
DigiKey Part Number | SM72442X/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM72442X/NOPB |
Description | IC REG CTRLR PHOTOV 4OUT 28TSSOP |
Customer Reference | |
Detailed Description | SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 4 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM72442X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Photovoltaic Solar Panels | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 4 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |