SM320VC5507PGESEP | |
---|---|
DigiKey Part Number | 296-25195-ND |
Manufacturer | |
Manufacturer Product Number | SM320VC5507PGESEP |
Description | IC DSP 16BIT DGTL 144-LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM320VC5507PGESEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | EBI/EMI, HPI, I2C, McBSP, USB | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.2V, 1.35V, 1.6V | |
Operating Temperature | -55°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |