SM320C6701GJCA12EP | |
---|---|
DigiKey Part Number | 296-22215-ND |
Manufacturer | |
Manufacturer Product Number | SM320C6701GJCA12EP |
Description | IC DSP FLOATING-POINT 352-FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM320C6701GJCA12EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 120MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 352-BBGA, FCBGA | |
Supplier Device Package | 352-FCBGA (35x35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,468.74583 | ¥35,249.90 |