SM320C6455BGTZSEP | |
---|---|
DigiKey Part Number | 296-29840-ND |
Manufacturer | |
Manufacturer Product Number | SM320C6455BGTZSEP |
Description | IC DSP FIXED-POINT 697FCBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM320C6455BGTZSEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, PCI, UTOPIA | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 2.1MB | |
Voltage - I/O | 1.2V,1.25V,1.5V,1.8V,3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -55°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 697-BFBGA, FCBGA | |
Supplier Device Package | 697-FCBGA (24x24) | |
Base Product Number |