SA555D | |
---|---|
DigiKey Part Number | 296-9681-5-ND |
Manufacturer | |
Manufacturer Product Number | SA555D |
Description | IC OSC SGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA555D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.70200 | ¥77.02 |
75 | ¥7.30880 | ¥548.16 |
150 | ¥6.00353 | ¥900.53 |
300 | ¥5.61193 | ¥1,683.58 |
525 | ¥4.95937 | ¥2,603.67 |
1,050 | ¥3.91533 | ¥4,111.10 |
2,550 | ¥3.65429 | ¥9,318.44 |
5,025 | ¥3.47159 | ¥17,444.74 |