SA5534ADR | |
---|---|
DigiKey Part Number | 296-17271-2-ND - Tape & Reel (TR) 296-17271-1-ND - Cut Tape (CT) 296-17271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5534ADR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.65960 | ¥216.49 |
100 | ¥7.11380 | ¥711.38 |
250 | ¥6.64960 | ¥1,662.40 |
500 | ¥5.87642 | ¥2,938.21 |
1,000 | ¥4.63936 | ¥4,639.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.33005 | ¥10,825.12 |
5,000 | ¥4.11352 | ¥20,567.60 |
12,500 | ¥3.95889 | ¥49,486.12 |