RI-ANT-S02C-00 | |
---|---|
DigiKey Part Number | 481-1041-ND |
Manufacturer | |
Manufacturer Product Number | RI-ANT-S02C-00 |
Description | RFID ANTENNA 134.2KHZ W/1M CABLE |
Customer Reference | |
Detailed Description | RFID Antenna 134.2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 134.2kHz | |
Features | 0.1m Cable | |
Base Product Number |