RI-ANT-G04E-30 | |
---|---|
DigiKey Part Number | 481-1118-ND |
Manufacturer | |
Manufacturer Product Number | RI-ANT-G04E-30 |
Description | RFID ANT 134.2KHZ 1018X518X47MM |
Customer Reference | |
Detailed Description | RFID Antenna 134.2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 134.2kHz | |
Size / Dimension | 1018.00mm L x 518.00mm W x 47.00mm H | |
Base Product Number |