REG1117A-1.8/2K5 | |
---|---|
DigiKey Part Number | 296-48648-2-ND - Tape & Reel (TR) 296-48648-1-ND - Cut Tape (CT) 296-48648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117A-1.8/2K5 |
Description | IC REG LINEAR 1.8V 1A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117A-1.8/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.78700 | ¥207.87 |
25 | ¥19.61160 | ¥490.29 |
100 | ¥16.70780 | ¥1,670.78 |
250 | ¥15.68828 | ¥3,922.07 |
500 | ¥13.72728 | ¥6,863.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.58960 | ¥26,474.00 |
5,000 | ¥10.19738 | ¥50,986.90 |