REF200AU/2K5E4 | |
---|---|
DigiKey Part Number | 296-REF200AU/2K5E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF200AU/2K5E4 |
Description | DUAL, 100-A CURRENT SOURCE & SIN |
Customer Reference | |
Detailed Description | Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Mirror, Current Sink/Source | |
Sensing Method | - | |
Accuracy | ±0.25% | |
Voltage - Input | 2.5V ~ 40V | |
Current - Output | 100µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |