RC4580IPW | |
---|---|
DigiKey Part Number | 296-33542-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4580IPW |
Description | IC AUDIO 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4580IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82720 | ¥170.68 |
150 | ¥5.60673 | ¥841.01 |
300 | ¥5.24140 | ¥1,572.42 |
600 | ¥4.63183 | ¥2,779.10 |
1,050 | ¥3.65672 | ¥3,839.56 |
2,550 | ¥3.41296 | ¥8,703.05 |