RC4558DGKR | |
---|---|
DigiKey Part Number | 296-16946-2-ND - Tape & Reel (TR) 296-16946-1-ND - Cut Tape (CT) 296-16946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.32480 | ¥58.12 |
100 | ¥1.60660 | ¥160.66 |
250 | ¥1.35324 | ¥338.31 |
500 | ¥1.09942 | ¥549.71 |
1,000 | ¥0.84574 | ¥845.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.76118 | ¥1,902.95 |
5,000 | ¥0.71889 | ¥3,594.45 |
12,500 | ¥0.65545 | ¥8,193.12 |
25,000 | ¥0.61317 | ¥15,329.25 |
62,500 | ¥0.54973 | ¥34,358.12 |
125,000 | ¥0.52859 | ¥66,073.75 |