PTN78060HAS | |
---|---|
DigiKey Part Number | 296-20522-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060HAS |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060HAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥200.79361 | ¥7,228.57 |
72 | ¥191.23139 | ¥13,768.66 |
108 | ¥175.29602 | ¥18,931.97 |
252 | ¥172.10877 | ¥43,371.41 |