PTN78020AAS | |
---|---|
DigiKey Part Number | 296-20510-ND |
Manufacturer | |
Manufacturer Product Number | PTN78020AAS |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 4A 9V - 29V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020AAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 29V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.08000 | ¥244.08 |
5 | ¥242.17200 | ¥1,210.86 |
20 | ¥240.29300 | ¥4,805.86 |
40 | ¥225.27500 | ¥9,011.00 |
80 | ¥206.50125 | ¥16,520.10 |
240 | ¥202.74696 | ¥48,659.27 |