PTN04050CAZT | |
---|---|
DigiKey Part Number | 296-32209-2-ND - Tape & Reel (TR) 296-32209-1-ND - Cut Tape (CT) 296-32209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN04050CAZT |
Description | DC DC CONVERTER 5-15V 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN04050CAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.4A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.19000 | ¥148.19 |
5 | ¥147.07000 | ¥735.35 |
10 | ¥145.93700 | ¥1,459.37 |
25 | ¥143.65840 | ¥3,591.46 |
50 | ¥136.81640 | ¥6,840.82 |
100 | ¥125.41460 | ¥12,541.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥112.88480 | ¥28,221.20 |