PTH12060WAD | |
---|---|
DigiKey Part Number | 296-26316-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060WAD |
Description | DC DC CONVERTER 1.2-5.5V 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.47000 | ¥162.47 |
5 | ¥161.19200 | ¥805.96 |
10 | ¥159.93500 | ¥1,599.35 |
36 | ¥157.43444 | ¥5,667.64 |
72 | ¥149.93833 | ¥10,795.56 |
108 | ¥137.44352 | ¥14,843.90 |
252 | ¥134.94444 | ¥34,006.00 |
468 | ¥132.94532 | ¥62,218.41 |