PTH12040WAZ | |
---|---|
DigiKey Part Number | 296-20985-ND |
Manufacturer | |
Manufacturer Product Number | PTH12040WAZ |
Description | DC DC CONVERTER 0.8-5.5V 275W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 50A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12040WAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 2.04" L x 1.04" W x 0.37" H (51.8mm x 26.5mm x 9.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.84000 | ¥669.84 |
5 | ¥664.55000 | ¥3,322.75 |
12 | ¥659.22667 | ¥7,910.72 |
36 | ¥616.69778 | ¥22,201.12 |
48 | ¥595.43146 | ¥28,580.71 |
84 | ¥565.66048 | ¥47,515.48 |