PTH12030LAH | |
---|---|
DigiKey Part Number | 296-20466-ND |
Manufacturer | |
Manufacturer Product Number | PTH12030LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 26A 10.2V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12030LAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.2V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 26A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.4mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.85000 | ¥346.85 |
5 | ¥344.11000 | ¥1,720.55 |
16 | ¥341.39750 | ¥5,462.36 |
32 | ¥330.55844 | ¥10,577.87 |
48 | ¥314.30104 | ¥15,086.45 |
80 | ¥292.62488 | ¥23,409.99 |
240 | ¥288.28963 | ¥69,189.51 |