PTH08T230WAZT | |
---|---|
DigiKey Part Number | 296-31711-2-ND - Tape & Reel (TR) 296-31711-1-ND - Cut Tape (CT) 296-31711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH08T230WAZT |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T230WAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
5 | ¥141.75000 | ¥708.75 |
10 | ¥140.64200 | ¥1,406.42 |
25 | ¥138.44680 | ¥3,461.17 |
50 | ¥131.85440 | ¥6,592.72 |
100 | ¥120.86560 | ¥12,086.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥118.66844 | ¥29,667.11 |
500 | ¥116.91024 | ¥58,455.12 |