PTH04T230WAZT | |
---|---|
DigiKey Part Number | PTH04T230WAZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH04T230WAZT |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 6A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T230WAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥96.56964 | ¥24,142.41 |