PTH03060WAH | |
---|---|
DigiKey Part Number | 296-20385-ND |
Manufacturer | |
Manufacturer Product Number | PTH03060WAH |
Description | DC DC CONVERTER 0.8-2.5V 10A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 10A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03060WAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.84000 | ¥137.84 |
5 | ¥136.77600 | ¥683.88 |
10 | ¥135.72400 | ¥1,357.24 |
36 | ¥133.60083 | ¥4,809.63 |
72 | ¥127.23944 | ¥9,161.24 |
108 | ¥116.63620 | ¥12,596.71 |
252 | ¥114.51536 | ¥28,857.87 |
468 | ¥112.81885 | ¥52,799.22 |