PTB78560BAH | |
---|---|
DigiKey Part Number | 296-20360-ND |
Manufacturer | |
Manufacturer Product Number | PTB78560BAH |
Description | DC DC CONVERTER 1.8-3.6V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 8A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB78560BAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.05" L x 1.05" W x 0.39" H (52.1mm x 26.7mm x 10.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.82000 | ¥637.82 |
5 | ¥632.86000 | ¥3,164.30 |
12 | ¥627.87250 | ¥7,534.47 |
36 | ¥607.94056 | ¥21,885.86 |
48 | ¥578.04208 | ¥27,746.02 |
84 | ¥538.17714 | ¥45,206.88 |