PGA870IRHDR | |
---|---|
DigiKey Part Number | 296-38782-2-ND - Tape & Reel (TR) 296-38782-1-ND - Cut Tape (CT) 296-38782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA870IRHDR |
Description | IC OPAMP PGA 1 CIRCUIT 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PGA870IRHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2900V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Supply | 143mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥45.39237 | ¥136,177.11 |