PGA2310EVM | |
---|---|
DigiKey Part Number | 296-13554-ND |
Manufacturer | |
Manufacturer Product Number | PGA2310EVM |
Description | EVAL MOD FOR PGA2310 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PGA2310 Volume Control Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Volume Control | |
Embedded | No | |
Utilized IC / Part | PGA2310 | |
Primary Attributes | Stereo Volume Control, Three-Wire Serial Interface, Can Drive 600Ohm Loads | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | +31.5 ~ -95.5dB in 0.5dB Steps, 0.0004% THD+N at 1kHz, 120dB Dynamic Range | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.29000 | ¥975.29 |