PCM5102PWR | |
---|---|
DigiKey Part Number | 296-28787-2-ND - Tape & Reel (TR) 296-28787-1-ND - Cut Tape (CT) 296-28787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5102PWR |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5102PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.08800 | ¥470.88 |
25 | ¥44.90360 | ¥1,122.59 |
100 | ¥38.98830 | ¥3,898.83 |
250 | ¥37.23600 | ¥9,309.00 |
500 | ¥33.95046 | ¥16,975.23 |
1,000 | ¥29.56970 | ¥29,569.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.10826 | ¥54,216.52 |