PCM2906CDBR | |
---|---|
DigiKey Part Number | 296-PCM2906CDBRTR-ND - Tape & Reel (TR) 296-PCM2906CDBRCT-ND - Cut Tape (CT) 296-PCM2906CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2906CDBR |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2906CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.08000 | ¥93.08 |
10 | ¥84.12400 | ¥841.24 |
25 | ¥80.21040 | ¥2,005.26 |
100 | ¥69.64730 | ¥6,964.73 |
250 | ¥66.51700 | ¥16,629.25 |
500 | ¥60.64768 | ¥30,323.84 |
1,000 | ¥52.82223 | ¥52,822.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.97255 | ¥95,945.10 |