PCM2704EVM-U | |
---|---|
DigiKey Part Number | 296-30975-ND |
Manufacturer | |
Manufacturer Product Number | PCM2704EVM-U |
Description | EVAL MODULE FOR PCM2704-USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM2704 Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | No | |
Utilized IC / Part | PCM2704 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |