PCM2704CDB | |
---|---|
DigiKey Part Number | 296-31377-ND |
Manufacturer | |
Manufacturer Product Number | PCM2704CDB |
Description | IC AUDIO 16BIT 48K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2704CDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.99000 | ¥87.99 |
10 | ¥79.46900 | ¥794.69 |
50 | ¥75.77640 | ¥3,788.82 |
100 | ¥65.79520 | ¥6,579.52 |
250 | ¥62.83828 | ¥15,709.57 |
500 | ¥57.29378 | ¥28,646.89 |
1,000 | ¥49.90104 | ¥49,901.04 |