PCM1807PW | |
---|---|
DigiKey Part Number | 296-18703-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1807PW |
Description | IC ADC/AUDIO 24BIT 96K 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k SPI 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1807PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥27.07600 | ¥270.76 |
90 | ¥22.18444 | ¥1,996.60 |