PCM1770PW | |
---|---|
DigiKey Part Number | 296-13470-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1770PW |
Description | IC DAC/AUDIO 24BIT 50K 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1770PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.72000 | ¥44.72 |
10 | ¥40.13400 | ¥401.34 |
25 | ¥37.94280 | ¥948.57 |
80 | ¥32.88375 | ¥2,630.70 |
250 | ¥31.19708 | ¥7,799.27 |
500 | ¥27.99314 | ¥13,996.57 |
1,000 | ¥23.60873 | ¥23,608.73 |
2,500 | ¥22.42825 | ¥56,070.62 |