PCM1754DBQ | |
---|---|
DigiKey Part Number | 296-16652-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1754DBQ |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1754DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.70300 | ¥187.03 |
75 | ¥17.64507 | ¥1,323.38 |
150 | ¥15.03353 | ¥2,255.03 |
300 | ¥14.11570 | ¥4,234.71 |
525 | ¥12.35122 | ¥6,484.39 |
1,050 | ¥10.23392 | ¥10,745.62 |
2,550 | ¥9.52813 | ¥24,296.73 |
5,025 | ¥9.17524 | ¥46,105.58 |