PCI2040PGE | |
---|---|
DigiKey Part Number | 296-9634-ND |
Manufacturer | |
Manufacturer Product Number | PCI2040PGE |
Description | IC PCI-DSP BRIDGE CNTRLR 144LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Controller PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2040PGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | PCI | |
Standards | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.80000 | ¥267.80 |
10 | ¥247.00000 | ¥2,470.00 |
60 | ¥235.90050 | ¥14,154.03 |
120 | ¥210.92292 | ¥25,310.75 |
240 | ¥201.20929 | ¥48,290.23 |