PCA9548ADWR | |
---|---|
DigiKey Part Number | 296-21774-2-ND - Tape & Reel (TR) 296-21774-1-ND - Cut Tape (CT) 296-21774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ADWR |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥14.30480 | ¥357.62 |
100 | ¥12.18660 | ¥1,218.66 |
250 | ¥11.44284 | ¥2,860.71 |
500 | ¥10.01252 | ¥5,006.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.72391 | ¥15,447.82 |
6,000 | ¥7.43784 | ¥44,627.04 |
10,000 | ¥7.15177 | ¥71,517.70 |