PCA9548ADBG4 | |
---|---|
DigiKey Part Number | PCA9548ADBG4-ND |
Manufacturer | |
Manufacturer Product Number | PCA9548ADBG4 |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADBG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |