OPT4001YMNR | |
---|---|
DigiKey Part Number | 296-OPT4001YMNRTR-ND - Tape & Reel (TR) 296-OPT4001YMNRCT-ND - Cut Tape (CT) 296-OPT4001YMNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001YMNR |
Description | SENSOR OPT AMBIENT 4PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Logic 4-BGA |
Datasheet | Datasheet |
EDA/CAD Models | OPT4001YMNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Logic | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-BGA | |
Supplier Device Package | 4-PICOSTAR (0.84x1.05) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥20.28400 | ¥202.84 |
25 | ¥18.02920 | ¥450.73 |
50 | ¥17.13000 | ¥856.50 |
100 | ¥16.67850 | ¥1,667.85 |
500 | ¥13.97412 | ¥6,987.06 |
1,000 | ¥13.07249 | ¥13,072.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43036 | ¥19,291.08 |
6,000 | ¥6.21603 | ¥37,296.18 |
9,000 | ¥6.00168 | ¥54,015.12 |