OPT3006YMFT | |
---|---|
DigiKey Part Number | 296-OPT3006YMFTTR-ND - Tape & Reel (TR) 296-OPT3006YMFTCT-ND - Cut Tape (CT) 296-OPT3006YMFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3006YMFT |
Description | SENSOR OPT 550NM AMB 6PICOSTAR |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | OPT3006YMFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-PicoStar | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥16.61480 | ¥415.37 |
50 | ¥15.45520 | ¥772.76 |
100 | ¥14.68250 | ¥1,468.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.90968 | ¥3,477.42 |
500 | ¥12.36416 | ¥6,182.08 |
750 | ¥11.97776 | ¥8,983.32 |