OPT3004EVM | |
---|---|
DigiKey Part Number | 296-53010-ND |
Manufacturer | |
Manufacturer Product Number | OPT3004EVM |
Description | DEVELOPMENT SPECIALIZED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPT3004 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPT3004 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |