OPA875IDGKR | |
---|---|
DigiKey Part Number | 296-46616-2-ND - Tape & Reel (TR) 296-46616-1-ND - Cut Tape (CT) 296-46616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA875IDGKR |
Description | IC VIDEO MUX 2:1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA875IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | ±5V | |
-3db Bandwidth | 425MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.53044 | ¥51,326.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.12600 | ¥381.26 |
25 | ¥36.04440 | ¥901.11 |
100 | ¥31.23910 | ¥3,123.91 |
250 | ¥29.63708 | ¥7,409.27 |
500 | ¥26.59320 | ¥13,296.60 |
1,000 | ¥22.42795 | ¥22,427.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.48000 | ¥394.80 |
25 | ¥37.32360 | ¥933.09 |
100 | ¥32.34800 | ¥3,234.80 |
250 | ¥30.68904 | ¥7,672.26 |
500 | ¥27.53714 | ¥13,768.57 |
1,000 | ¥23.22405 | ¥23,224.05 |