OPA659IDRBT | |
---|---|
DigiKey Part Number | 296-24074-2-ND - Tape & Reel (TR) 296-24074-1-ND - Cut Tape (CT) 296-24074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA659IDRBT |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA659IDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2550V/µs | |
Gain Bandwidth Product | 350 MHz | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥63.85600 | ¥638.56 |
25 | ¥60.88720 | ¥1,522.18 |
100 | ¥52.86870 | ¥5,286.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.49260 | ¥12,623.15 |
500 | ¥46.03746 | ¥23,018.73 |
1,250 | ¥40.09714 | ¥50,121.43 |