OPA551UAG4 | |
---|---|
DigiKey Part Number | OPA551UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA551UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA551UAG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |