OPA4991TQPWRQ1 | |
---|---|
DigiKey Part Number | 296-OPA4991TQPWRQ1TR-ND - Tape & Reel (TR) 296-OPA4991TQPWRQ1CT-ND - Cut Tape (CT) 296-OPA4991TQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991TQPWRQ1 |
Description | AUTOMOTIVE, QUAD, 40-V, 4.5-MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.56600 | ¥205.66 |
25 | ¥19.44080 | ¥486.02 |
100 | ¥16.84820 | ¥1,684.82 |
250 | ¥15.98416 | ¥3,996.04 |
500 | ¥14.34270 | ¥7,171.35 |
1,000 | ¥12.09624 | ¥12,096.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.69327 | ¥32,079.81 |