OPA4991IDYYR | |
---|---|
DigiKey Part Number | 296-OPA4991IDYYRTR-ND - Tape & Reel (TR) 296-OPA4991IDYYRCT-ND - Cut Tape (CT) 296-OPA4991IDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991IDYYR |
Description | QUAD, 40-V, 4.5-MHZ, LOW-POWER O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991IDYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.92240 | ¥273.06 |
50 | ¥10.86820 | ¥543.41 |
100 | ¥9.90270 | ¥990.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.90308 | ¥29,709.24 |