OPA4388ID | |
---|---|
DigiKey Part Number | 296-53510-ND |
Manufacturer | |
Manufacturer Product Number | OPA4388ID |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4388ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2.25 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.55300 | ¥435.53 |
50 | ¥41.17540 | ¥2,058.77 |
100 | ¥35.68560 | ¥3,568.56 |
250 | ¥33.85528 | ¥8,463.82 |
500 | ¥30.37842 | ¥15,189.21 |
1,000 | ¥25.62034 | ¥25,620.34 |
2,500 | ¥24.33931 | ¥60,848.28 |