OPA4353UA/2K5 | |
---|---|
DigiKey Part Number | 296-29284-2-ND - Tape & Reel (TR) 296-29284-1-ND - Cut Tape (CT) 296-29284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4353UA/2K5 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4353UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.31500 | ¥483.15 |
25 | ¥46.06680 | ¥1,151.67 |
100 | ¥39.99820 | ¥3,999.82 |
250 | ¥38.20088 | ¥9,550.22 |
500 | ¥34.83010 | ¥17,415.05 |
1,000 | ¥30.33588 | ¥30,335.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.21239 | ¥73,030.97 |