OPA4350TDC1 | |
---|---|
DigiKey Part Number | OPA4350TDC1-ND |
Manufacturer | |
Manufacturer Product Number | OPA4350TDC1 |
Description | IC CMOS 4 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA4350TDC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 2.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥122.19662 | ¥15,885.56 |