OPA4344EA/250 | |
---|---|
DigiKey Part Number | OPA4344EATR-ND - Tape & Reel (TR) OPA4344EACT-ND - Cut Tape (CT) OPA4344EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4344EA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4344EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.06700 | ¥320.67 |
25 | ¥30.31720 | ¥757.93 |
100 | ¥26.27470 | ¥2,627.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.92760 | ¥6,231.90 |
500 | ¥22.36744 | ¥11,183.72 |
1,250 | ¥18.86410 | ¥23,580.12 |
2,500 | ¥17.92089 | ¥44,802.22 |