OPA4343NA/250 | |
---|---|
DigiKey Part Number | OPA4343NATR-ND - Tape & Reel (TR) OPA4343NACT-ND - Cut Tape (CT) OPA4343NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4343NA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4343NA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.55100 | ¥425.51 |
25 | ¥40.22480 | ¥1,005.62 |
100 | ¥34.86050 | ¥3,486.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.07304 | ¥8,268.26 |
500 | ¥29.67630 | ¥14,838.15 |
1,250 | ¥25.02828 | ¥31,285.35 |
2,500 | ¥23.77688 | ¥59,442.20 |