OPA4322AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-40473-2-ND - Tape & Reel (TR) 296-40473-1-ND - Cut Tape (CT) 296-40473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4322AQPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4322AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.06100 | ¥280.61 |
25 | ¥26.53080 | ¥663.27 |
100 | ¥22.99240 | ¥2,299.24 |
250 | ¥21.81344 | ¥5,453.36 |
500 | ¥19.57316 | ¥9,786.58 |
1,000 | ¥16.50754 | ¥16,507.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.99258 | ¥15,985.16 |
6,000 | ¥7.69654 | ¥46,179.24 |
10,000 | ¥7.40052 | ¥74,005.20 |