OPA4137UA/2K5 | |
---|---|
DigiKey Part Number | 296-29280-2-ND - Tape & Reel (TR) 296-29280-1-ND - Cut Tape (CT) 296-29280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4137UA/2K5 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4137UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.17700 | ¥241.77 |
25 | ¥22.85520 | ¥571.38 |
100 | ¥19.80630 | ¥1,980.63 |
250 | ¥18.79092 | ¥4,697.73 |
500 | ¥16.86102 | ¥8,430.51 |
1,000 | ¥14.22010 | ¥14,220.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.50911 | ¥33,772.78 |
5,000 | ¥13.00124 | ¥65,006.20 |